WAGO 713 Series Connector, 2-Contact, 3.5 mm Pitch, 2 Row, 713-1102

N
Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

PHP763.88

(exc. VAT)

PHP855.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
1 - 9PHP763.88PHP381.94
10 - 24PHP703.34PHP351.67
25 +PHP613.02PHP306.51

*price indicative

RS Stock No.:
880-762
Mfr. Part No.:
713-1102
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

Connector

Pitch

3.5mm

Current

10A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

28AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Cage Clamp

Voltage

160V

Series

713

Width

8.7mm

Standards/Approvals

UL 1059

Length

18.8mm

Depth

16mm

COO (Country of Origin):
PL
The WAGO female connector facilitates reliable electrical connections with its Advanced CAGE CLAMP technology, designed for effortless conductor termination and security during use, ensuring efficiency in electrical installations.

Features 4-pole connectivity with a pin spacing of 3.5 mm

Supports solid and fine-stranded conductors ranging from 0.08 mm² to 1.5 mm²

Constructed with glass fibre-reinforced polyamide for enhanced durability

Utilises a simple 6 to 7 mm strip length for easy conductor connection

Offers anti-rotation protection and variable coding for secure usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy