WAGO 294 Series Lighting Connector, 3-Contact, 10 mm Pitch, 1 Row, 294-5213

N
Get a bulk buy discount

Add 5 more to save PHP165.95

View bulk pricing options

Subtotal (1 box of 5 units)*

PHP415.84

(exc. VAT)

PHP465.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP415.84PHP83.168-
5 - 9PHP382.65PHP76.53PHP165.95
10 +PHP333.78PHP66.756PHP820.60

*price indicative

RS Stock No.:
880-751
Mfr. Part No.:
294-5213
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Number of Contacts

3

Pitch

10mm

Current

23A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polycarbonate

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Width

30mm

Standards/Approvals

ENEC

Length

21.53mm

Depth

27.3mm

Series

294

COO (Country of Origin):
PL
The WAGO field-wiring Terminal Block designed for secure connections with a range of conductor types, ensuring efficient wiring in various applications and environments.

Utilises Push-in CAGE CLAMP and PUSH WIRE connection technologies for a universal, maintenance-free connection

Supports solid and fine-stranded conductors with cross sections ranging from 0.5 mm² to 2.5 mm²

Designed for tool-free installation, eliminating the need for crimping ferrules

Temperature stability allows operation at a maximum of 120 °C and flammability resistance per UL94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy