WAGO 294 Series Lighting Connector, 3-Contact, 10 mm Pitch, 1 Row, 294-4223
- RS Stock No.:
- 880-647
- Mfr. Part No.:
- 294-4223
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 5 more to save PHP165.95
View bulk pricing optionsSubtotal (1 box of 5 units)*
PHP415.84
(exc. VAT)
PHP465.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP415.84 | PHP83.168 | - |
| 5 - 9 | PHP382.65 | PHP76.53 | PHP165.95 |
| 10 + | PHP333.78 | PHP66.756 | PHP820.60 |
*price indicative
- RS Stock No.:
- 880-647
- Mfr. Part No.:
- 294-4223
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Lighting Connector | |
| Pitch | 10mm | |
| Current | 23A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polycarbonate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Side Entry | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Series | 294 | |
| Width | 30mm | |
| Depth | 27.3mm | |
| Length | 17mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Lighting Connector | ||
Pitch 10mm | ||
Current 23A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polycarbonate | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Side Entry | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Series 294 | ||
Width 30mm | ||
Depth 27.3mm | ||
Length 17mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
- COO (Country of Origin):
- PL
The WAGO field-wiring Terminal Block offers a reliable connector solution, designed for quick and secure connections of various conductor types, featuring innovative termination technologies, making it suitable for diverse wiring applications.
Push-in CAGE CLAMP technology simplifies conductor connection without tools
Compatible with solid, stranded, and fine-stranded conductors across multiple cross sections
Built for superior temperature stability with a maximum of 120 °C
Constructed from high-quality materials, ensuring durability and efficiency
Related links
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5253
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4023
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4213
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4423
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5213
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4453
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5153
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5023
