WAGO 831 Series Connector, 5-Contact, 7.62 mm Pitch, 1 Row, 831-1205
- RS Stock No.:
- 880-678
- Mfr. Part No.:
- 831-1205
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save PHP567.00
View bulk pricing optionsSubtotal (1 unit)*
PHP712.14
(exc. VAT)
PHP797.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP712.14 | - |
| 10 - 24 | PHP655.44 | PHP567.00 |
| 25 + | PHP571.83 | PHP3,507.75 |
*price indicative
- RS Stock No.:
- 880-678
- Mfr. Part No.:
- 831-1205
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Pitch | 7.62mm | |
| Current | 42A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 800V | |
| Standards/Approvals | UL 1059 | |
| Length | 25mm | |
| Depth | 49.2mm | |
| Series | 831 | |
| Width | 41mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Pitch 7.62mm | ||
Current 42A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 800V | ||
Standards/Approvals UL 1059 | ||
Length 25mm | ||
Depth 49.2mm | ||
Series 831 | ||
Width 41mm | ||
- COO (Country of Origin):
- PL
The WAGO male connector features a reliable Push-in CAGE CLAMP designed for simplifying electrical installations, accommodating conductor cross sections up to 10 mm² with an effective lever actuation for hassle-free connections.
Rated for a voltage of 600 V and a current of 41 A for robust performance
Supports solid and fine-stranded conductors without the need for tools, enhancing user convenience
Dimensions are Compact at 41 mm width, 25 mm height, and 49.2 mm depth for space-saving installations
Related links
- WAGO 831 Series Connector 7.62 mm Pitch 831-1204
- WAGO 831 Series Connector 7.62 mm Pitch 831-1202
- WAGO 831 Series Connector 7.62 mm Pitch 831-1203
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 831 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
