WAGO 831 Series Connector, 2-Contact, 7.62 mm Pitch, 1 Row, 831-1202
- RS Stock No.:
- 880-676
- Mfr. Part No.:
- 831-1202
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save PHP451.60
View bulk pricing optionsSubtotal (1 box of 2 units)*
PHP572.69
(exc. VAT)
PHP641.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP572.69 | PHP286.345 | - |
| 10 - 24 | PHP527.53 | PHP263.765 | PHP451.60 |
| 25 + | PHP460.27 | PHP230.135 | PHP2,810.50 |
*price indicative
- RS Stock No.:
- 880-676
- Mfr. Part No.:
- 831-1202
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 42A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 800V | |
| Series | 831 | |
| Standards/Approvals | UL 1059 | |
| Width | 18.1mm | |
| Depth | 49.2mm | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 42A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 800V | ||
Series 831 | ||
Standards/Approvals UL 1059 | ||
Width 18.1mm | ||
Depth 49.2mm | ||
Length 25mm | ||
- COO (Country of Origin):
- PL
The WAGO male connector is a reliable solution for seamless electrical installations, featuring a robust Push-in CAGE CLAMP technology for secure conductor connections and protection against mismating.
Utilises Push-in CAGE CLAMP for tool-free conductor insertion
Compatible with solid and fine-stranded conductors from 0.5 mm² to 10 mm²
Dimensions are Compact at 18.1 x 25 x 49.2 mm
Rated for use at voltages up to 600 V with a rated current of 41 A
Includes anti-rotation protection and variable coding for secure connections
Related links
- WAGO 831 Series Connector 7.62 mm Pitch 831-1204
- WAGO 831 Series Connector 7.62 mm Pitch 831-1205
- WAGO 831 Series Connector 7.62 mm Pitch 831-1203
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
