TE Connectivity Dynamic 3000 Series Spring Clamp Terminal Block, 8-Contact, 7.5 mm Pitch, 1 Row, 1-2349815-2

N

Subtotal (1 tray of 20 units)*

PHP23,568.83

(exc. VAT)

PHP26,397.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per Unit*
1 +PHP23,568.83PHP1,178.442

*price indicative

RS Stock No.:
785-509
Mfr. Part No.:
1-2349815-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spring Clamp Terminal Block

Number of Contacts

8

Pitch

7.5mm

Number of Rows

1

Current

11.8A

Minimum Wire Size mm²

0.3mm²

Housing Material

Polyester

Maximum Wire Size mm²

2mm²

Connector Gender

Female

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Wire to Board Terminal Block

Voltage

300V ac

Series

Dynamic 3000

Width

25.4mm

Length

57.7mm

Depth

11.8mm

Standards/Approvals

UL1059

COO (Country of Origin):
CN
The TE Connectivity Connector offers a robust design for secure wire terminations, ensuring reliable power and signal connections in various applications. Its efficient spring clamp technology simplifies installation, enhancing performance in demanding environments.

Spring clamp ensures user-friendly wire termination without the need for screws or crimps

Highly reliable connection through stable clamping force, reducing operational dispersion

Audible locking system confirms proper mating for enhanced safety

Suitable for a wide range of applications, including servo drive systems

Related links