Phoenix Contact MSTBC Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row, 1726703
- RS Stock No.:
- 767-119
- Mfr. Part No.:
- 1726703
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP9,415.63
(exc. VAT)
PHP10,545.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,415.63 | PHP188.313 |
*price indicative
- RS Stock No.:
- 767-119
- Mfr. Part No.:
- 1726703
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Crimp Connection | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 10.5mm | |
| Series | MSTBC | |
| Standards/Approvals | VDE | |
| Width | 50.62mm | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Crimp Connection | ||
Colour Green | ||
Voltage 320V | ||
Depth 10.5mm | ||
Series MSTBC | ||
Standards/Approvals VDE | ||
Width 50.62mm | ||
Length 25mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact connector provides an effective solution for connecting preassembled conductors in large quantities, is designed for superior performance in PCB applications with a nominal rating.
Nominal current rated at 12 A, ensuring reliable power delivery
Rated voltage of 320 V supports robust electrical connections
Screw flange mounting type for enhanced mechanical stability
Utilises crimp connection method for secure conductor attachment
Compact pitch of 5.08 mm optimises space efficiency in designs
Manufactured from high-quality materials for durability and reliability
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1726680
