Phoenix Contact MSTBC Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 1726680
- RS Stock No.:
- 897-082
- Mfr. Part No.:
- 1726680
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP10,554.57
(exc. VAT)
PHP11,821.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,554.57 | PHP211.091 |
*price indicative
- RS Stock No.:
- 897-082
- Mfr. Part No.:
- 1726680
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 630V | |
| Standards/Approvals | CSA | |
| Series | MSTBC | |
| Width | 30.3mm | |
| Length | 25mm | |
| Depth | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 630V | ||
Standards/Approvals CSA | ||
Series MSTBC | ||
Width 30.3mm | ||
Length 25mm | ||
Depth 10.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector delivers dependable performance for industrial signal data and power connectivity applications. This free hanging unit ensures stable links in challenging conditions.
Reliable crimp connection method
Handles 12 A rated current
Rated voltage of 320 V
Wire gauge range of 20 AWG to 14 AWG
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1808832
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1809527
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
