HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 14311015402000
- RS Stock No.:
- 740-042
- Mfr. Part No.:
- 14311015402000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP33,483.18
(exc. VAT)
PHP37,501.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP33,483.18 | PHP334.832 |
*price indicative
- RS Stock No.:
- 740-042
- Mfr. Part No.:
- 14311015402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Depth | 15.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 38.1mm | |
| Width | 11.1mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Depth 15.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 38.1mm | ||
Width 11.1mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSH-10 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures secure and stable connections
Horizontal orientation allows for space-efficient layouts
Screw termination method provides reliable wire connections
Rated current of 10 A supports various applications
Ten contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for enhanced conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Compliant with multiple standards for safety and reliability
Compact dimensions of 38.1 mm length and 15.5 mm depth optimise space
Suitable for wire sizes from 0.05 mm² to 1.5 mm² for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires screw termination for mounting connections.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch, 1 Row
