HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 14311015102000

N

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP42,224.13

(exc. VAT)

PHP47,291.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP42,224.13PHP422.241

*price indicative

RS Stock No.:
738-317
Mfr. Part No.:
14311015102000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

3.81mm

Number of Rows

1

Current

11A

Housing Material

Polyamide, Polyphthalamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

150V

Standards/Approvals

UL 94 V-0

Length

38.1mm

Series

Har Flexicon

Width

11.65mm

Depth

20.75mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 FPH-10 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type is female, providing secure connections for various applications

Rated current of 11 A supports reliable power transmission

Horizontal orientation allows for space-efficient installation

Push-in spring-cage termination simplifies wiring and reduces installation time

Made from copper alloy for excellent conductivity and durability

Housing materials include polyamide and polyphthalamide for enhanced thermal resistance

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 38.1 mm length and 20.75 mm depth fit in tight spaces

Accommodates wire sizes from 30 AWG to 14 AWG for versatile connectivity

Green colour coding aids in easy identification during installation

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines for efficient operations

Integrated into electronics and PCB applications for streamlined connections

Applied in electrical distribution systems for effective power management

What type of mounting does this product require?


This connector features a horizontal orientation and uses push-in spring-cage termination for easy installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and REACH standards for environmental safety.

Related links