HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 738-968
- Mfr. Part No.:
- 14021015402000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP40,736.00
(exc. VAT)
PHP45,624.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP40,736.00 | PHP407.36 |
*price indicative
- RS Stock No.:
- 738-968
- Mfr. Part No.:
- 14021015402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Width | 6.8mm | |
| Length | 38.1mm | |
| Depth | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Series Har Flexicon | ||
Width 6.8mm | ||
Length 38.1mm | ||
Depth 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 TTSH-10 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 12 A supports robust electrical performance
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering options enhance installation flexibility
Constructed from copper alloy with Sn over Ni plating for improved conductivity
Housing MADE from polyamide and polyphthalamide ensures durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 38.1 mm length and 6.8 mm width fit in tight spaces
Maximum wire size of 1.5 mm² accommodates a range of wire gauges
ELV status compliant for low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
