Phoenix Contact B/DFK Series Pluggable Terminal Block, 0 μm Pitch, 0706045

Subtotal (1 pack of 100 units)*

PHP7,602.20

(exc. VAT)

PHP8,514.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,602.20PHP76.022

*price indicative

RS Stock No.:
565-775
Mfr. Part No.:
0706045
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

0μm

Orientation

Straight

Colour

Grey

Series

B/DFK

Width

6mm

COO (Country of Origin):
DE
The Phoenix Contact filler plug is an essential accessory designed to ensure the effective sealing of mounting points, offering both performance and reliability. Crafted for a diverse range of applications, this component emphasises functionality without compromising on aesthetics. Available in a sleek grey, it integrates seamlessly into various setups while ensuring a secure fit. The filler plug is suitable for professional use and complies with stringent environmental standards, making it an ideal choice for eco-conscious projects. With its robust construction and thoughtful design, this product guarantees longevity and ease of installation, allowing users to focus on what truly matters: getting the job done right.

Offers a reliable solution for preventing contaminants from entering mounting points

Designed for easy installation enhancing workflow efficiency

Made from durable materials that ensure long lasting performance

Complies with EU RoHS and REACH regulations highlighting its eco friendly credentials

Compact size enables versatile use in various applications

Mica shielded clamps with sealed profile


Sealed shielded clamps for heating cylindrical parts such as press nozzles for injecting thermoplastic materials or any other application requiring a perfect seal on resistance and electrical connection.

Sealed brass band heater with folded ends

Silver solder seal

Band heater connection with waterproof technology

Electric insulation by mica plate

Asymmetric winding for better circular uniformity when heating

Flexible galvanised metal braid cable output, single phase with earth wire, resistant to vibrations and movement.

Strip Heating Elements


Note

To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them

Warning

For reasons of safety the heater block and/or heater sheath must be bonded to earth

Approvals

UL Recognised; CSA Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy