TE Connectivity SFP Cage Assembly SFP I/O Connector Solder 4 Port, 1658723-2

Subtotal (1 bag of 10 units)*

PHP23,750.83

(exc. VAT)

PHP26,600.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,750.83PHP2,375.083

*price indicative

RS Stock No.:
788-314
Mfr. Part No.:
1658723-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Sub Type

I/O Connector

Product Type

SFP Cage Assembly

Form Factor

SFP

Number of Ports

4

Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Tin

Housing Material

Silver Nickel Alloy

Series

SFP

Standards/Approvals

RoHS Compliant

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity SFP Cage Assembly is designed for High speed signal transmission and optimal performance in a range of applications. It supports a robust operating temperature range, ensuring reliability in varied environments.

Supports an operating temperature range of -55 to 85 °C, enhancing versatility

Features a maximum data rate of 4 Gb/s for reliable performance

Configured for 4 ports in a 1 x 4 Matrix for efficient connectivity

Utilises through-hole press-fit termination for secure mounting

Constructed without sealing to optimise signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy