TE Connectivity Pluggable I/O Connector OSFP I/O Connector Female Surface Mount 1 Port 60-Position, 2324869-1
- RS Stock No.:
- 787-849
- Mfr. Part No.:
- 2324869-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
PHP557,885.52
(exc. VAT)
PHP624,831.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP557,885.52 | PHP1,593.959 |
*price indicative
- RS Stock No.:
- 787-849
- Mfr. Part No.:
- 2324869-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | OSFP | |
| Termination Type | Surface Mount | |
| Sub Type | I/O Connector | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 1 | |
| Orientation | Right Angle | |
| Number of Contacts | 60 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | LCP | |
| Series | OSFP | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor OSFP | ||
Termination Type Surface Mount | ||
Sub Type I/O Connector | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 1 | ||
Orientation Right Angle | ||
Number of Contacts 60 | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material LCP | ||
Series OSFP | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a versatile solution designed for High performance signal transmission, featuring a .6mm centreline. It operates effectively in challenging environments with an extended temperature range.
Max data rate of 28 Gb/s ensures efficient signal transfer
60 positions facilitate Advanced connectivity options
Operating temperature range from -55 to 85 °C supports diverse applications
Surface mount PCB mounting style provides simplified installation and stability
Low halogen materials meet environmental compliance standards
Related links
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Cage 12 Port 20-Position, 2007562-5
- TE Connectivity Pluggable I/O Connector SFP+ Cage 12 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position, 2007567-5
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position, 1551920-2
- TE Connectivity Pluggable I/O Connector CFP2 Connector 2 Port 11-Position, 2287075-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position, 2007492-5
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position
