Molex Cable Assembly Fixed Cable Male 12 Port, 203387-9001
- RS Stock No.:
- 785-578
- Mfr. Part No.:
- 203387-9001
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP77,607.93
(exc. VAT)
PHP86,920.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,607.93 |
*price indicative
- RS Stock No.:
- 785-578
- Mfr. Part No.:
- 203387-9001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | Fixed | |
| Product Type | Cable Assembly | |
| Sub Type | Cable | |
| Number of Ports | 12 | |
| Current | 750mA | |
| Contact Material | High Performance Alloy | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Voltage | 29.9V | |
| Housing Material | LCP | |
| Series | 203387 | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor Fixed | ||
Product Type Cable Assembly | ||
Sub Type Cable | ||
Number of Ports 12 | ||
Current 750mA | ||
Contact Material High Performance Alloy | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Voltage 29.9V | ||
Housing Material LCP | ||
Series 203387 | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex High speed I/O cable assembly delivers exceptional connectivity solutions, designed to enhance data transmission speeds and performance across various electronic applications within demanding environments.
Supports high-speed data transfer with minimal signal loss
Engineered for durability and reliability in challenging environments
Versatile design suitable for a wide range of applications
Offers a comprehensive selection of compatible connectors
Related links
- TE Connectivity Cable Assembly QSFP28 Cable Assembly Male Plug Type 2 Port 16-Position, 4-2333393-1
- TE Connectivity Cable Assembly QSFP Cable Assembly Male Plug Type 2 Port 16-Position, 2336313-1
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- Molex Male 12 way Mini-Change to Cable Assembly, 305 mm
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position, 2007567-5
- TE Connectivity Pluggable I/O Connector SFP+ Cage 12 Port 20-Position, 2007562-5
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 12 Port 240-Position, 170071-6013
