Molex Cage Assembly ZSFP+ Cage Assembly 6 Port, 100115-0610

Subtotal (1 tray of 8 units)*

PHP18,893.51

(exc. VAT)

PHP21,160.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP18,893.51PHP2,361.689

*price indicative

RS Stock No.:
684-960
Mfr. Part No.:
100115-0610
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cage Assembly

Sub Type

Cage Assembly

Form Factor

ZSFP+

Number of Ports

6

Orientation

Horizontal

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
PH
The Molex zSFP+ 1-by-6 Ganged Cage Assembly is expertly engineered for high-speed applications offering a closed-top design complemented by an elastomer EMI gasket. This innovative product not only facilitates efficient module to board connections but also enhances signal integrity under varying environmental conditions. As part of the High-Speed EMI Cages category it ensures compliance with industry standards making it ideal for applications requiring robust EMI protection. With its horizontal orientation and 1x6 port configuration the product designed to seamlessly integrate into your system providing optimal functionality and reliability while addressing the challenges presented by electromagnetic interference.

Closed-top design optimises protection against electromagnetic interference

Elastomer EMI gasket ensures enhanced sealing and performance

1x6 port configuration facilitates efficient connections in high-speed applications

Horizontal orientation supports streamlined integration into existing systems

Constructed from durable copper alloy which ensuring longevity and reliability

Suitable for module to board applications which enhancing overall device functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy