Phoenix Contact Bus Coupler for Use with Inline I/O system

Subtotal (1 unit)*

PHP27,521.17

(exc. VAT)

PHP30,823.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,521.17

*price indicative

TH - smart automation - PDP
RS Stock No.:
265-7491
Distrelec Article No.:
303-48-046
Mfr. Part No.:
2702507
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Bus Coupler

Product Type

Bus Coupler

For Use With

Inline I/O system

IP Rating

IP20

Standards/Approvals

ETIM, UL Listed, UNSPSC, cUL Listed, cULus Listed, eClass

Hazardous Area Certification

No

Communication Protocol

EtherCAT

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact bus coupler is intended for use within an Ether CAT network and represents the link to the inline I/O system, up to 63 Inline devices can be connected to the bus coupler and has 2 RJ45 connections.

Automatic addressing

Acyclic data communication (mailbox protocols)

Safety Bridge V3 supported

Firmware can be updated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy