Phoenix Contact IL ETH BK-PAC 2702372 Series Bus Coupler for Use with Inline I/O system
- RS Stock No.:
- 265-7486
- Mfr. Part No.:
- 2702372
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP22,915.78
(exc. VAT)
PHP25,665.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 5 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,915.78 |
*price indicative
- RS Stock No.:
- 265-7486
- Mfr. Part No.:
- 2702372
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Coupler | |
| Accessory Type | Bus Coupler | |
| Series | IL ETH BK-PAC 2702372 | |
| For Use With | Inline I/O system | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Approval ID:FILE E 238705, cUL Approval ID:FILE E 238705 | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Coupler | ||
Accessory Type Bus Coupler | ||
Series IL ETH BK-PAC 2702372 | ||
For Use With Inline I/O system | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Approval ID:FILE E 238705, cUL Approval ID:FILE E 238705 | ||
Communication Protocol Modbus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact bus coupler is intended for use within a Modbus/TCP (UDP) network and the bus coupler creates the link to the inline I/O system and the industrial I/O signals connected to it, also up to 63 inline devices can be connected to the bus coupler.
2 Ethernet ports (with integrated switch)
Transmission speed of 10 Mbps and 100 Mbps
Automatic detection of the transmission speed in the local bus (500 kbps or 2 Mbps)
Support for three branch terminals as a remote bus branch (32 remote bus devices in to
Related links
- Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol
- Phoenix Contact IL CO BK-PAC Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with PROFIBUS
- Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with EtherNet/IP Protocol
- Phoenix Contact IL PB BK DI8 DO4/EF Series Bus Coupler for Use with IP20 and IP65/IP67 Degrees Of Protection I/O Systems
- Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
- Phoenix Contact IL MOD Series Bus Coupler for Use with Modbus RTU

