Phoenix Contact AXL Series Bus Coupler for Use with Remote I/O Systems
- RS Stock No.:
- 517-379
- Mfr. Part No.:
- 2316390
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP438,651.47
(exc. VAT)
PHP491,289.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP438,651.47 |
*price indicative
- RS Stock No.:
- 517-379
- Mfr. Part No.:
- 2316390
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bus Coupler | |
| Product Type | Bus Coupler | |
| Series | AXL | |
| For Use With | Remote I/O Systems | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Zone 2, USA, UL, UKCA Ex (UKEX), IIC T4, IECEx, Groups A, D T4, Div 2, Class I, Canada Class, C, B, ATEX | |
| Standards/Approvals | EN 60664-1, VDE 0140-1, UL Listed, IEC 61140, IEC 60664-1, EN 61140, cULus Listed, cUL Listed | |
| Communication Protocol | PROFINET | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Coupler | ||
Product Type Bus Coupler | ||
Series AXL | ||
For Use With Remote I/O Systems | ||
IP Rating IP20 | ||
Hazardous Area Certification Zone 2, USA, UL, UKCA Ex (UKEX), IIC T4, IECEx, Groups A, D T4, Div 2, Class I, Canada Class, C, B, ATEX | ||
Standards/Approvals EN 60664-1, VDE 0140-1, UL Listed, IEC 61140, IEC 60664-1, EN 61140, cULus Listed, cUL Listed | ||
Communication Protocol PROFINET | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- US
The Phoenix Contact Axioline P bus coupler with PROFINET interface and RJ45 socket for fast and reliable communication. Supports auto-negotiation and auto-crossing for seamless network integration. Provides a 100 Mbps transmission speed in the local bus for high-performance data exchange. Designed with IP20 protection for control cabinet applications. Includes a bus base module and connectors for easy installation.
Hot swappable
Firmware can be updated
High temperature operating range
Related links
- Phoenix Contact AXL Series Bus Coupler for Use with Axioline P I/O System
- Phoenix Contact IL S3 Series Bus Coupler for Use with Remote I/O Systems
- Phoenix Contact AXL P Series Digital Output Module for Use with Remote I/O Systems
- Phoenix Contact IL PB BK DI8 DO4/EF Series Bus Coupler for Use with IP20 and IP65/IP67 Degrees Of Protection I/O Systems
- Phoenix Contact AXL Series Bus Connector for Use with Axioline P
- Phoenix Contact AXL F Series Bus Coupler for Use with Axioline F I/O system
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series PLC I/O Module for Use with Industrial

