Phoenix Contact AXL F Series Bus Coupler for Use with Axioline F I/O system
- RS Stock No.:
- 269-8054
- Distrelec Article No.:
- 303-47-979
- Mfr. Part No.:
- 1167192
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP49,852.49
(exc. VAT)
PHP55,834.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,852.49 |
*price indicative
- RS Stock No.:
- 269-8054
- Distrelec Article No.:
- 303-47-979
- Mfr. Part No.:
- 1167192
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bus Coupler | |
| Product Type | Bus Coupler | |
| Series | AXL F | |
| For Use With | Axioline F I/O system | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | VDE | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Coupler | ||
Product Type Bus Coupler | ||
Series AXL F | ||
For Use With Axioline F I/O system | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification VDE | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus coupler is intended for use within an Ethernet/IP network. It is the link to the Axioline F I/O system. Up to 63 Axioline F devices can be connected to the bus coupler. A corresponding EDS file is available for integrating the Axioline F station into the programming system.
2 Ethernet ports
Transmission speed of 10 Mbps and 100 Mbps
Firmware can be updated
Related links
- Phoenix Contact AXL F Series Bus Coupler for Use with PROFINET
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series Bus Coupler for Use with Axioline P I/O System
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F

