ABB TSA/K230.2 Series Interface Unit for Use with KNX Series
- RS Stock No.:
- 231-9619
- Mfr. Part No.:
- 2CDG120049R0011 TSA/K230.2
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP5,768.30
(exc. VAT)
PHP6,460.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,768.30 |
*price indicative
- RS Stock No.:
- 231-9619
- Mfr. Part No.:
- 2CDG120049R0011 TSA/K230.2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Unit | |
| Accessory Type | Thermoelectric Valve Drive | |
| Series | TSA/K230.2 | |
| For Use With | KNX Series | |
| IP Rating | IP54 | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Unit | ||
Accessory Type Thermoelectric Valve Drive | ||
Series TSA/K230.2 | ||
For Use With KNX Series | ||
IP Rating IP54 | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
ABB Interface Unit, 58.4mm Width, Surface Mount Type - 2CDG120049R0011 TSA/K230.2
This interface unit is an essential accessory in smart home automation systems, designed specifically for the KNX range. Engineered for seamless compatibility with KNX series products, it delivers efficient control for heating and cooling systems. The compact dimensions of 58.4 x 44.4 x 59.1mm make it ideal for surface mounting in various locations, facilitating easy installation and integration.
Features & Benefits
• Enables direct control of thermoelectric valve drives
• Supports surface mounting for versatile installation options
• Designed for compatibility with KNX series products
• Facilitates efficient HVAC control solutions
• Compact design allows for unobtrusive placement
• Simplifies smart home automation integration
Applications
• Used with KNX series products for efficient climate control
• Utilised in modern HVAC systems for enhanced performance
• Ideal for surface-mounted installations in residential settings
• Supports seamless connectivity in smart automation environments
• Designed for integration in various electronic automation projects
What specific functionality does this unit provide for HVAC systems?
It directly controls thermoelectric valve drives, enhancing the efficiency of climate control in residential and commercial environments. This allows for precise adjustments to heating and cooling, improving overall energy management.
How does the compact design contribute to installation flexibility?
The slim dimensions enable easy surface mounting in tight spaces, making it suitable for a variety of environments. This ensures that it can be placed discreetly without compromising access for future adjustments.
Can this unit be integrated with existing KNX systems?
Yes, it is compatible with all KNX series products, facilitating integration into current automation setups. This simplifies adding enhanced control functionalities to existing systems without extensive modifications.
What technical specifications should be considered when using this unit?
It is vital to consider its dimensions of 58.4 x 44.4 x 59.1mm and ensure proper surface mounting for optimal performance. Additionally, understanding its compatibility with thermoelectric drives is crucial for effective operation.
What are the benefits of using surface-mounted products like this unit in automation?
Surface-mounted units simplify installation and allow for easy access for maintenance and adjustments. This reduces installation time and costs while ensuring efficient operation in smart home environments.
Related links
- ABB TSA/K24.2 Series Interface Unit for Use with KNX Series
- Festo Interface Unit CAMC Series Interface Unit for Use with DeviceNet,547451
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,567856
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,547450
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911916
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911917
- Siemens SIMATIC S7-1500 ET 200 Series Interface Unit
- Omron CJ1 Series Interface Unit, Servo Drive Input
