Siemens USB Flash Drive V21 for Use with WinCC Unified Comfort Panel & PC
- RS Stock No.:
- 768-540
- Mfr. Part No.:
- 6AV2157-0BQ02-5AB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,182.00
(exc. VAT)
PHP43,883.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,182.00 |
*price indicative
- RS Stock No.:
- 768-540
- Mfr. Part No.:
- 6AV2157-0BQ02-5AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | USB Flash Drive | |
| Software Version | V21 | |
| For Use With | WinCC Unified Comfort Panel & PC | |
| Media Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type USB Flash Drive | ||
Software Version V21 | ||
For Use With WinCC Unified Comfort Panel & PC | ||
Media Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens USB Flash Drive, For Use With WinCC Unified Comfort Panel - 6AV2157-0BQ02-5AB0
This USB flash drive provides portable storage for WinCC Unified Comfort Panel projects and PC use, supplied with the V21 software on the media. It serves as removable USB media for transferring configuration files and software between automation panels and desktop systems, complying with RoHS environmental limits.
Features and Benefits:
• V21 software included enabling straightforward deployment workflows
• Compatible with WinCC Unified Comfort Panel and PC supporting cross‑platform transfers
• RoHS‑compliant construction reducing restricted substance content during installations
• Compatible with WinCC Unified Comfort Panel and PC supporting cross‑platform transfers
• RoHS‑compliant construction reducing restricted substance content during installations
Applications
• Used with WinCC Unified Comfort Panel for project transfers
• Suitable for PC‑based programming and backup of automation projects
• Ideal for deploying WinCC Unified V21 software across control systems
• Suitable for PC‑based programming and backup of automation projects
• Ideal for deploying WinCC Unified V21 software across control systems
Is the media preloaded with software for setup?
Yes, the supplied media contains the V21 software version for installation.
Does the product meet environmental substance restrictions?
It is manufactured to meet RoHS approval for restricted substances.
Related links
- Siemens USB Flash Drive V21 for Use with WinCC Unified Comfort Panel & PC
- Siemens USB Flash Drive V21 for Use with WinCC Unified
- Siemens USB Flash Drive V21 for Use with WinCC Unified PC
- Siemens USB Flash Drive V 7 for Use with PLC
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens MTP2200 Unified Comfort Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in 1280 x 800 pixel
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in 1920 x 1080 pixel

