Siemens USB Flash Drive V21 for Use with WinCC Unified Comfort Panel & PC
- RS Stock No.:
- 768-539
- Mfr. Part No.:
- 6AV2157-0BD02-5AB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP98,236.69
(exc. VAT)
PHP110,025.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,236.69 |
*price indicative
- RS Stock No.:
- 768-539
- Mfr. Part No.:
- 6AV2157-0BD02-5AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | USB Flash Drive | |
| Software Version | V21 | |
| Media Included | Yes | |
| For Use With | WinCC Unified Comfort Panel & PC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type USB Flash Drive | ||
Software Version V21 | ||
Media Included Yes | ||
For Use With WinCC Unified Comfort Panel & PC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens USB Flash Drive, V21 Software Version, WinCC Unified Compatibility - 6AV2157-0BD02-5AB0
This USB flash drive provides installation and transfer media for WinCC Unified Comfort Panel environments and PC setups. Supplied with the required software release, it serves as a convenient removable storage medium for deploying or updating HMI and PC-based automation interfaces within industrial settings.
Features and Benefits:
• V21 software version enables direct installation and system updates
• Media included for immediate deployment without additional downloads
• RoHS compliance reduces hazardous-substance concerns in assemblies
• Media included for immediate deployment without additional downloads
• RoHS compliance reduces hazardous-substance concerns in assemblies
Applications
• Used with WinCC Unified Comfort Panel deployment and updates
• Suitable for PC-based installation of WinCC Unified software V21
• Can be used for HMI and PC integration tasks in automation
• Suitable for PC-based installation of WinCC Unified software V21
• Can be used for HMI and PC integration tasks in automation
Is the device approved for restricted-substance requirements?
It carries RoHS approval indicating conformity with restricted-substance limits.
Which host platforms accept the supplied media?
It is intended for use with WinCC Unified Comfort Panels and compatible PCs.
Related links
- Siemens USB Flash Drive V21 for Use with WinCC Unified Comfort Panel & PC
- Siemens USB Flash Drive V21 for Use with WinCC Unified
- Siemens USB Flash Drive V21 for Use with WinCC Unified PC
- Siemens USB Flash Drive V 7 for Use with PLC
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens MTP2200 Unified Comfort Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in 1280 x 800 pixel
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in 1920 x 1080 pixel

