Siemens USB Flash Drive V21 for Use with WinCC Unified PC
- RS Stock No.:
- 768-537
- Mfr. Part No.:
- 6AV2154-0BS02-5AA0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP261,179.25
(exc. VAT)
PHP292,520.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261,179.25 |
*price indicative
- RS Stock No.:
- 768-537
- Mfr. Part No.:
- 6AV2154-0BS02-5AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | USB Flash Drive | |
| Software Version | V21 | |
| Media Included | Yes | |
| For Use With | WinCC Unified PC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type USB Flash Drive | ||
Software Version V21 | ||
Media Included Yes | ||
For Use With WinCC Unified PC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens USB Flash Drive, V21 Software Version - 6AV2154-0BS02-5AA0
This USB flash drive supplies the installation media and software for use with WinCC Unified PC running V21. It is intended as removable media to transfer and install the specified software version on compatible industrial control environments. The device is presented as compliant with RoHS standards for use where restricted-substance policies apply.
Features and Benefits:
• V21 software version provides direct installation media and updates
• Media included enables immediate deployment without additional downloads
• RoHS compliance reduces hazardous-substance concerns in installations
• Media included enables immediate deployment without additional downloads
• RoHS compliance reduces hazardous-substance concerns in installations
Applications
• Used with WinCC Unified PC for system setup and upgrades
• Suitable for PLC and HMI backups in automation workflows
• Can be used for secure transport of project files between stations
• Suitable for PLC and HMI backups in automation workflows
• Can be used for secure transport of project files between stations
Is the drive compatible with Siemens WinCC Unified environments?
The supplied media is intended for use with WinCC Unified PC V21 and supports installation on systems running that software.
Does the product meet environmental restriction requirements?
It is RoHS-compliant, indicating conformity with restricted-substance guidelines.
Related links
- Siemens USB Flash Drive V21 for Use with WinCC Unified Comfort Panel & PC
- Siemens USB Flash Drive V21 for Use with WinCC Unified
- Siemens USB Flash Drive V 7 for Use with PLC
- Siemens 6AV68810AS420AA1 32 GB USB 3.0 USB Flash Drive
- Samsung FIT Plus USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung Type-C USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung USB Flash Drive Type-C 64GB 64 GB USB 3.2 USB Flash Drive
- Integral Memory USB 3.1 Flash Drive 64 GB USB 3.1 USB Flash Drive

