Schneider Electric LMC Series Controller for Use with LMC402
- RS Stock No.:
- 655-021
- Mfr. Part No.:
- LMC402CCA10000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP701,776.22
(exc. VAT)
PHP785,989.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP701,776.22 |
*price indicative
- RS Stock No.:
- 655-021
- Mfr. Part No.:
- LMC402CCA10000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | LMC | |
| For Use With | LMC402 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series LMC | ||
For Use With LMC402 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- US
The Schneider Electric Motion controller is designed for high-performance applications, enabling precise control for up to 16 axes. This advanced controller is part of the PacDrive 3 range, ideal for a variety of motion control tasks. It offers a comprehensive set of features, including extensive input/output options and multi-protocol connectivity. With a robust 256 kB NVRAM and 1 GB RAM DDR3L, it ensures efficient data processing and reliability. The integrated Ethernet ports provide seamless communication, making it a versatile solution for modern automation systems. Engineered to meet demanding environmental standards, it operates effectively across a wide temperature range and withstands harsh conditions, making it a durable choice for industrial settings.
Supports 16 axes for complex motion control
Equipped with 20 digital inputs and 2 analogue outputs for flexible integration
Complies with IEC 61131-2 standards for enhanced reliability
High power efficiency with a consumption of only 36 W
Configurable anti-bounce filtering for enhanced input performance
Multi-protocol connectivity options including Ethernet, CANopen, and Profibus DP
Compact dimensions measuring 100 mm in width and 310 mm in height, for easy installation
IP20 protection rating ensures suitability for indoor use
Supports multiple programming languages and function diagrams for user flexibility
Constructed from durable materials to enhance lifespan and reduce environmental impact
Related links
- Schneider Electric LMC Series Controller for Use with LMC402
- Schneider Electric LMC Series Controller for Use with LMC802
- Schneider Electric LMC Series Controller for Use with LMC902
- Schneider Electric LMC Series Controller for Use with LMC106
- Schneider Electric LMC Series Controller for Use with LMC101
- Schneider Electric LMC Series Controller for Use with LMC201
- Schneider Electric LMC402C Series Logic Controller for Use with LMC402
- Schneider Electric LMC21 Series Controller for Use with LMC212

