B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-604
- Mfr. Part No.:
- X67UM1352
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP74,948.09
(exc. VAT)
PHP83,941.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,948.09 |
*price indicative
- RS Stock No.:
- 594-604
- Mfr. Part No.:
- X67UM1352
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module enables the remote connection of a force gauge using a strain gauge with a converter resolution of up to 24-bit. The data rate can be set from 0.26 ms to 100 ms. This module concept requires compensation in the measurement system. This compensation eliminates the absolute uncertainty in the measurement circuit, such as component tolerances, effective bridge voltage or zero point offset. The measurement precision refers to the absolute (compensated) value, which will only change as a result of changes in the operating temperature. The module is also equipped with 4 digital inputs and 2 digital outputs.
1 strain gauge input with 24-bit resolution
High data output rate (10 to 3,750 Hz)
Adjustable gain
1 high-side output 24 VDC, 0.5 A
1 high-side output 24 VDC, 1.0 A
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC

