B&R X67 Series Connecting Cable for Use with PLC
- RS Stock No.:
- 594-567
- Mfr. Part No.:
- X67CA0I41.0150
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP10,746.91
(exc. VAT)
PHP12,036.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,746.91 |
*price indicative
- RS Stock No.:
- 594-567
- Mfr. Part No.:
- X67CA0I41.0150
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Multi-function cables durability includes oil resistance according to VDE 0472 part 803 and flame resistance according to VDE 0472 part 804 B. They are salt water resistant with specific contact resistance greater than 10 to the power of 16 ohm centimeters. Insulation resistance is greater than 10 to the power of 9 ohms according to IEC 60512-2. Degree of pollution is 3 and 2 according to IEC 60664-1. Operating voltage is 30 V according to IEC 60664-1. Rated current is 1.5 A per contact according to IEC 60512-3.
Wire insulation is polypropylene 9Y
Characteristics is halogen-free
Related links
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series Power Supply Unit for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series Bus Connector for Use with PLC
- B&R X67 Series Mounting Plate for Use with X67 Series

