B&R X67 Series PLC Accessory for Use with PLC
- RS Stock No.:
- 594-475
- Mfr. Part No.:
- X67BCJ321.L12
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP67,511.42
(exc. VAT)
PHP75,612.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,511.42 |
*price indicative
- RS Stock No.:
- 594-475
- Mfr. Part No.:
- X67BCJ321.L12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | PLC Accessory | |
| Series | X67 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type PLC Accessory | ||
Series X67 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Modbus protocol has approved the use of Ethernet with both Modbus TCP and Modbus/UDP. Today, Modbus TCP is an open Internet draft standard introduced by Schneider Automation to the Internet Engineering Task Force (IETF), the organization responsible for Internet standardization. The Modbus services and object model have been preserved since the original version and left unchanged for use with the TCP/IP transmission medium. Modbus/UDP differs from Modbus TCP in that it uses connectionless communication via UDP/IP. The advantages of faster and easier communication with UDP/IP also brings with it the disadvantage of requiring error detection and correction in the application layer.
Integrated 2-port switch for efficient cabling
I/O configuration via the fieldbus
DHCP-capable
Check validity of command sequences before execution
16 digital channels, configurable as inputs or outputs
M12 connection type
Related links
- B&R X67 Series Bus Connector for Use with PLC
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Power Supply Unit for Use with PLC
- RS PRO 150 mm Stainless Steel Scissors

