B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-474
- Mfr. Part No.:
- X67BCG321.L12
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP76,517.32
(exc. VAT)
PHP85,699.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,517.32 |
*price indicative
- RS Stock No.:
- 594-474
- Mfr. Part No.:
- X67BCG321.L12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Ether CAT is an Ethernet-based fieldbus developed by Beckhoff. This protocol is suitable for both hard and soft real-time requirements in automation technology. In addition to a ring structure, which becomes logically necessary because of the summation frame telegram used, the Ether CAT technology also physically supports topologies such as line, tree, star (limited) and combinations of these topologies. B&R's X20BC80G3 (expandable bus controller module) and X20HB88G0 (standalone junction base module) are available for implementing these topologies.
16 digital channels, configurable as inputs or outputs
Auto-configuration of I/O modules
I/O configuration and firmware update via the fieldbus (FoE)
Integrated connection to local expansion via X2X Link for 250 additional modules
Full support of the modular slice concept via CoE (CANopen over Ether CAT)
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Bus Connector for Use with PLC

