B&R Digital I/O Module X67 Systems Digital 30V
- RS Stock No.:
- 594-588
- Mfr. Part No.:
- X67DM9321.L12
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP44,192.40
(exc. VAT)
PHP49,495.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,192.40 |
*price indicative
- RS Stock No.:
- 594-588
- Mfr. Part No.:
- X67DM9321.L12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Module Type | GmbH | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Series | X67 Systems | |
| Width | 53mm | |
| Standards/Approvals | KC, EAC, CE, HAZLOC, UL, ATEX | |
| Depth | 42mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Module Type GmbH | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Series X67 Systems | ||
Width 53mm | ||
Standards/Approvals KC, EAC, CE, HAZLOC, UL, ATEX | ||
Depth 42mm | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is equipped with 16 digital channels that can be configured either as inputs or outputs. The inputs are designed for a sink circuit, and the outputs are designed for a source circuit. The node number switch for setting the X2X Link address is a unique feature. When modular machine configurations change, it is required, for example, to define certain module groups at a fixed address that is independent of the preceding modules in the line. All subsequent standard modules refer to this offset and use it automatically for addressing purposes.
16 digital channels, configurable as inputs or outputs
Node number switches for setting the X2X Link address
Replacement of passive distributors
2 additional channels with counter functions
All outputs with single-channel diagnostics
Extensive additional status information
Related links
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R Digital Output Module X67 Systems Digital 30V
- B&R Counting Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R I/O Module X67 Systems Digital 24V dc
- B&R I/O Module X67 Systems Digital 24V

