B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-473
- Mfr. Part No.:
- X67BCE321.L12
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP77,904.40
(exc. VAT)
PHP87,252.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,904.40 |
*price indicative
- RS Stock No.:
- 594-473
- Mfr. Part No.:
- X67BCE321.L12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH PROFINET (Process Field Network) is an Industrial Ethernet protocol. It uses TCP/IP and is real-time capable. X67 modules or other modules that are based on X2X Link can be connected to the bus controller. Modular system configurations are optimally supported by PROFINET. Using the device description file (GSDML format), it is very easy to handle project configuration in the respective engineering tool from the manufacturer of the master device.
Conformance Class B (RT)
1 ms minimum cycle time
Integrated switch for wiring multiple slaves
100 Mbit/s full-duplex mode
Up to 1440 bytes of input data and up to 1440 bytes of output data are possible
Integrated website
16 digital channels, configurable as inputs or outputs
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc

