B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-472
- Mfr. Part No.:
- X67BCD321.L12-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP76,517.32
(exc. VAT)
PHP85,699.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,517.32 |
*price indicative
- RS Stock No.:
- 594-472
- Mfr. Part No.:
- X67BCD321.L12-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | CE, EU, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals CE, EU, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Ethernet/IP is an Ethernet-based fieldbus. Ethernet/IP was developed by Allen-Bradley (Rockwell Automation) and later transferred to the Open Device Net Vendor Association (ODVA) as an open standard. In 1998, a working group at ControlNet International developed a procedure for setting the published Common Industrial Protocol to Ethernet. Ethernet/IP was published in March 2000 as an open industrial automation standard based on this procedure. This bus controller makes it possible to connect X2X Link I/O nodes to Ethernet/IP. The bus controller can be operated via interface module X20IF10D1-1 or by 3rd-party systems with Ethernet/IP scanner functionality.
Auto-configuration of I/O modules
Can be configured by the scanner using configuration assembly
Web interface
DHCP-capable
16 digital channels, configurable as inputs or outputs
M12 connection type
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Bus Connector for Use with PLC
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series PLC Accessory for Use with PLC
- B&R I/O Module X67 Systems Digital 30V
- B&R X67 Series Communication Module for Use with PLC

