B&R Digital I/O Module X67 Systems Digital 30V
- RS Stock No.:
- 594-586
- Mfr. Part No.:
- X67DM1321.L12-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP42,039.47
(exc. VAT)
PHP47,084.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,039.47 |
*price indicative
- RS Stock No.:
- 594-586
- Mfr. Part No.:
- X67DM1321.L12-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Module Type | GmbH | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 42mm | |
| Series | X67 Systems | |
| Width | 53mm | |
| Standards/Approvals | KC, EAC, HAZLOC, UL, CE, ATEX | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Module Type GmbH | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Depth 42mm | ||
Series X67 Systems | ||
Width 53mm | ||
Standards/Approvals KC, EAC, HAZLOC, UL, CE, ATEX | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is equipped with 16 digital channels configurable as inputs or outputs. The inputs are designed for a sink circuit and the outputs for a source circuit. All outputs feature single-channel diagnostics and provide extensive additional status information.
16 digital channels, configurable as inputs or outputs
Replacement of passive distributors
2 additional channels with counter functions
Related links
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R Digital Output Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R Counting Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 24V dc
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc

