B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-457
- Mfr. Part No.:
- X67BC4321.L12-10
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP63,987.06
(exc. VAT)
PHP71,665.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,987.06 |
*price indicative
- RS Stock No.:
- 594-457
- Mfr. Part No.:
- X67BC4321.L12-10
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | CAN Open Communication Module | |
| Product Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type CAN Open Communication Module | ||
Product Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Fieldbus CANopen features 16 digital channels configurable as inputs or outputs, auto-configuration of I/O modules, and easy I/O configuration using Automation Studio V4.3 or later. It ensures constant response times even with large amounts of data, supporting up to 32 Rx and 32 Tx PDOs, with a configurable I/O cycle ranging from 0.5 to 4 ms. Controller Area Network (CAN) is widely used in automation technology, employing a line topology and twisted wire pairs for data transfer, while CANopen, as a higher-layer protocol based on CAN, provides standardized and highly flexible configuration options.
Possible to configure the transfer rate or have it detected automatically
Heartbeat consumer and producer, emergency producer
2x SDO server and NMT slave
Simple boot up (autostart)
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series PLC Accessory for Use with PLC
- B&R X67 Series Bus Connector for Use with PLC
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc

