B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-455
- Mfr. Part No.:
- X67BC4321-10
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP41,763.30
(exc. VAT)
PHP46,774.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,763.30 |
*price indicative
- RS Stock No.:
- 594-455
- Mfr. Part No.:
- X67BC4321-10
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | CAN Open Communication Module | |
| Product Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type CAN Open Communication Module | ||
Product Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller supports CANopen fieldbus and features 8 digital channels configurable as inputs or outputs. It offers auto-configuration of I/O modules and convenient configuration with Automation Studio V4.3 and later. The controller maintains constant response times even with large data volumes supporting up to 32 Rx and 32 Tx PDOs and allows configurable I/O cycles from 0.5 to 4 ms. It connects up to 253 X2X Link I/O modules using CANopen protocol with support for all operating modes including synchronous event polling PDO linking life node guarding heartbeat and emergency objects. The system enables transition between IP20 and IP67 protection by directly connecting X20, X67 or XV modules up to 100 m apart across control cabinet boundaries.
Possible to configure the transfer rate or have it detected automatically
Heartbeat consumer and producer, emergency producer
2x SDO server and NMT slave
Simple boot up (autostart)
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc
- B&R X20 Series I/O Module for Use with PLCs
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC

