B&R X20 Series Labelling Strip for Use with Terminal Blocks
- RS Stock No.:
- 589-132
- Mfr. Part No.:
- X20AC0M12
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP2,669.88
(exc. VAT)
PHP2,990.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,669.88 |
*price indicative
- RS Stock No.:
- 589-132
- Mfr. Part No.:
- X20AC0M12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Labelling Strip | |
| Product Type | Labelling Strip | |
| Series | X20 | |
| For Use With | Terminal Blocks | |
| IP Rating | IP20, IP65, IP67 | |
| Standards/Approvals | ISO/IEC 11801 (EN 50173-1), ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 24702 (EN 50173-3), KR, LR ENV1, RoHS 2011/65/EU, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | No | |
| Communication Protocol | X2X Link, Ethernet, POWERLINK | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Labelling Strip | ||
Product Type Labelling Strip | ||
Series X20 | ||
For Use With Terminal Blocks | ||
IP Rating IP20, IP65, IP67 | ||
Standards/Approvals ISO/IEC 11801 (EN 50173-1), ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 24702 (EN 50173-3), KR, LR ENV1, RoHS 2011/65/EU, UKCA, UL cULus E115267 | ||
Hazardous Area Certification No | ||
Communication Protocol X2X Link, Ethernet, POWERLINK | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Tag Labels are labelled and red, complete for 16 modules. They offer clear and visible identification.
CE and UKCA certified
Related links
- B&R X20 Series Labelling Strip for Use with Terminal Blocks
- B&R X67 Series Labelling Strip for Use with X67 Modules
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch, X20TB52
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB1F
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB12
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB32
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB06
- B&R X20 Series Terminal Block for Use with X20 Series

