B&R X20 Series Bus Connector for Use with X20 SafeIO Modules
- RS Stock No.:
- 566-449
- Mfr. Part No.:
- X20BM33
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP3,097.52
(exc. VAT)
PHP3,469.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 14, 2026
- Plus 9 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,097.52 |
*price indicative
- RS Stock No.:
- 566-449
- Mfr. Part No.:
- X20BM33
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Bus Connector | |
| Series | X20 | |
| For Use With | X20 SafeIO Modules | |
| IP Rating | IP20 | |
| Standards/Approvals | LR ENV1, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, KC, UL cULus E115267 Industrial control equipment | |
| Hazardous Area Certification | cCSAus, Zone 2, ATEX Zone 2, Division 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Bus Connector | ||
Series X20 | ||
For Use With X20 SafeIO Modules | ||
IP Rating IP20 | ||
Standards/Approvals LR ENV1, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, KC, UL cULus E115267 Industrial control equipment | ||
Hazardous Area Certification cCSAus, Zone 2, ATEX Zone 2, Division 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Modules serve as the foundation for all SafeIO modules. Depending on the type, the internal I/O power supply is either connected through or interrupted to the left. The bus modules are equipped with node number switches, allowing fixed address assignment. When placed at the beginning of an X20 block, they generate a unique starting address, with subsequent modules automatically assigned incrementing addresses. This feature enhances application flexibility and simplifies system configuration.
Internal I/O power supply continuous
CE and UL certified
24 VDC norminal voltage
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable;Good water and chemical resistance;60°C Oil (Oil Res I);Fast, easy stripping of insulation and jacket;Premium grade PVC insulation and jacket;UV resistant, UL SUN RES
Applications
High technology application in controlled environments;Medical electronics;Point of sale equipment;Computer peripherals;Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2
Related links
- B&R X20 Series Digital Input Terminal for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with Double Width X20 I/O Modules
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 system, X67 system
- B&R X20 Series Power Module for Use with Bus Controller

