B&R X20 Series Bus Connector for Use with 24 VDC I/O modules
- RS Stock No.:
- 566-445
- Mfr. Part No.:
- X20BM11
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP1,549.99
(exc. VAT)
PHP1,735.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 691 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,549.99 |
*price indicative
- RS Stock No.:
- 566-445
- Mfr. Part No.:
- X20BM11
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Bus Connector | |
| Accessory Type | Bus Module | |
| Series | X20 | |
| For Use With | 24 VDC I/O modules | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | |
| Standards/Approvals | EN 60529, KC, KR, LR ENV1, UKCA, DNV, EN 60068-2-60, ABS, BMW GS 95011-4, BV EC33B, CCS, CE | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Bus Connector | ||
Accessory Type Bus Module | ||
Series X20 | ||
For Use With 24 VDC I/O modules | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | ||
Standards/Approvals EN 60529, KC, KR, LR ENV1, UKCA, DNV, EN 60068-2-60, ABS, BMW GS 95011-4, BV EC33B, CCS, CE | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Module serves as the base for all 24 VDC I/O modules. It ensures continuous connection of the internal I/O power supply throughout the module chain. This design supports seamless integration and reliable power distribution for connected I/O modules.
IP20 rated
CE and UKCA certified
24 VDC norminal voltage
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable;Good water and chemical resistance;60°C Oil (Oil Res I);Fast, easy stripping of insulation and jacket;Premium grade PVC insulation and jacket;UV resistant, UL SUN RES
Applications
High technology application in controlled environments;Medical electronics;Point of sale equipment;Computer peripherals;Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2
Related links
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with Double Width X20 I/O Modules
- B&R X20 Series Bus Connector for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 system, X67 system
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series I/O Module for Use with PLCs

