Banner R45C Series Converter

Subtotal (1 unit)*

PHP20,908.59

(exc. VAT)

PHP23,417.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,908.59

*price indicative

TH - smart automation - PDP
RS Stock No.:
293-365
Mfr. Part No.:
R45C-KUU-UUQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Converter

Product Type

Converter

Series

R45C

IP Rating

IP65, IP67, IP68

Hazardous Area Certification

No

Standards/Approvals

UL, CE, UKCA

Communication Protocol

IO-Link

COO (Country of Origin):
US
The Banner R45C IO-Link to Dual Analog Input-Output Converter is designed for seamless integration into automated systems, offering exceptional accuracy in analog signal processing. This device transforms incoming analog values into coherent outputs with remarkable precision, making it an ideal choice for various industrial applications.

Provides options for pulsed frequency modulation to optimise signal output

Complies with local and national electrical codes for safe operation

Offers a highly effective environmental rating for various industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy