DeWALT DW735-B1 Corded 240V 2.2 kW Planer Brushed
- RS Stock No.:
- 799-185
- Mfr. Part No.:
- DW735-B1
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
PHP76,737.90
(exc. VAT)
PHP85,946.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,737.90 |
*price indicative
- RS Stock No.:
- 799-185
- Mfr. Part No.:
- DW735-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Planer | |
| Speed | 10000rpm | |
| Power Rating | 2.2kW | |
| Corded/Cordless | Corded | |
| Voltage | 240V | |
| Motor Type | Brushed | |
| Cutting Depth | 3mm | |
| Overall Length | 610mm | |
| Cutting Width | 460mm | |
| Weight | 42.6kg | |
| Overall Height | 560mm | |
| Series | DW735 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Planer | ||
Speed 10000rpm | ||
Power Rating 2.2kW | ||
Corded/Cordless Corded | ||
Voltage 240V | ||
Motor Type Brushed | ||
Cutting Depth 3mm | ||
Overall Length 610mm | ||
Cutting Width 460mm | ||
Weight 42.6kg | ||
Overall Height 560mm | ||
Series DW735 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT D26676-B1 Cordless 550 W Planer Brushed
- DeWALT D26500K-QS Corded 1.05 kW Planer Brushless
- DeWALT DW733-QS Corded 1.8 kW Planer
- DeWALT D27300-QS Corded 2.1 kW Planer
- RS PRO DOL Starter 240V ac 1 Phase, IP55
- Bosch 0.601.5A9.170 Corded 230V 700 W Planer Brushed
- Eaton Inverter Drive 1 Phase, DM1 Series 240V ac 11 A
- DeWALT DWE492-B1 DWE492 Brushed 230 mm 2.2 kW

