DeWALT D26676-B1 Cordless 550 W Planer Brushed
- RS Stock No.:
- 799-178
- Mfr. Part No.:
- D26676-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP11,827.45
(exc. VAT)
PHP13,246.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,827.45 |
*price indicative
- RS Stock No.:
- 799-178
- Mfr. Part No.:
- D26676-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Speed | 17000rpm | |
| Product Type | Planer | |
| Power Rating | 550W | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Cutting Depth | 1.5mm | |
| Weight | 2.6kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Speed 17000rpm | ||
Product Type Planer | ||
Power Rating 550W | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Cutting Depth 1.5mm | ||
Weight 2.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Bosch 0.601.5A9.170 Corded 230V 700 W Planer Brushed
- DeWALT DW735-B1 Corded 240V 2.2 kW Planer Brushed
- DeWALT DCP580N-XJ Cordless Planer Brushless
- DeWALT DCF845N-B1 - Cordless Impact Driver 20 V
- DeWALT DCF870N-B1 - Cordless Impact Driver 20 V
- DeWALT DCF850N-B1 - Cordless Impact Driver 20 V
- DeWALT DWE162 1.2 kW Cordless, Cordless 240 V 19 mm
- DeWALT XR Keyless 460 W Cordless 550 rpm

