RS PRO 35mm Bore Plain Bearing, 45 mm OD, 50 N
- RS Stock No.:
- 558-493
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,372.35
(exc. VAT)
PHP2,657.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,372.35 |
*price indicative
- RS Stock No.:
- 558-493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 35mm | |
| Sub Type | Flanged | |
| Outside Diameter | 45mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795, ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 35mm | ||
Sub Type Flanged | ||
Outside Diameter 45mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795, ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
RS PRO 35.03 mm Flanged Plain Bearing
The RS PRO 35.03 mm Flanged Plain Bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, this bearing offers excellent durability and performance under various load conditions, making it Ideal for both dynamic and static applications.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Outside Diameter of 45.06 mm: Fits a wide range of housings.
Bore Size of 35.03 mm: Compatible with standard shaft sizes.
Width of 25 mm: Offers a Compact solution for space-constrained applications.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Outside Diameter of 45.06 mm: Fits a wide range of housings.
Bore Size of 35.03 mm: Compatible with standard shaft sizes.
Width of 25 mm: Offers a Compact solution for space-constrained applications.
Applications
Automotive industry
Industrial machinery
Aerospace components
Robotics
Industrial machinery
Aerospace components
Robotics
Additional Information
Key Standards: Complies with ISO 2795 and ISO 9001:2008, ensuring quality and reliability.
UKAS 001 Approved: Certified for high standards of manufacturing and performance.
UKAS 001 Approved: Certified for high standards of manufacturing and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Bore Plain Bearing, 45 mm OD
- Igus A181FM-4550-50 45 mm Bore Plain Bearing, 50 mm OD
- SKF GE 45 ES 45 mm Bore Plain Bearing 68 mm OD, 640 kN
- Igus PSM-4550-20 45 mm Bore Plain Bearing, 50 mm OD
- Igus GFM-4550-40 45 mm Bore Plain Bearing, 50 mm OD
- RS PRO Plain Bearing, 45 mm OD
- Igus GFM-3539-26 35 mm Bore Plain Bearing, 39 mm OD
- RS PRO Plain Bearing 55 mm OD

