RS PRO 35mm Bore Plain Bearing, 45 mm OD, 50 N
- RS Stock No.:
- 558-491
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,738.66
(exc. VAT)
PHP1,947.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,738.66 |
*price indicative
- RS Stock No.:
- 558-491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 35mm | |
| Outside Diameter | 45mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795, ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 35mm | ||
Outside Diameter 45mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795, ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
RS PRO 35.03 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance in rotational and linear motion systems. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding industrial environments.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life
Flanged Design: Facilitates easy installation and alignment in various assemblies
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation
Bore Size of 35.03 mm: Compatible with a wide range of shaft sizes
Outside Diameter of 45.06 mm: Ensures a secure fit in housing
Width of 20 mm: Offers a Compact solution for space-constrained applications
Flanged Design: Facilitates easy installation and alignment in various assemblies
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation
Bore Size of 35.03 mm: Compatible with a wide range of shaft sizes
Outside Diameter of 45.06 mm: Ensures a secure fit in housing
Width of 20 mm: Offers a Compact solution for space-constrained applications
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key Standards: Complies with ISO 2795, ISO 9001:2008, UKAS 001 for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Bore Plain Bearing, 45 mm OD
- Igus A181FM-4550-50 45 mm Bore Plain Bearing, 50 mm OD
- SKF GE 45 ES 45 mm Bore Plain Bearing 68 mm OD, 640 kN
- Igus PSM-4550-20 45 mm Bore Plain Bearing, 50 mm OD
- Igus GFM-4550-40 45 mm Bore Plain Bearing, 50 mm OD
- RS PRO Plain Bearing, 45 mm OD
- Igus GFM-3539-26 35 mm Bore Plain Bearing, 39 mm OD
- RS PRO Plain Bearing 55 mm OD

