NTN WS81113 Thrust Washer, 90 mm OD
- RS Stock No.:
- 454-629
- Mfr. Part No.:
- WS81113
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,846.70
(exc. VAT)
PHP2,068.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,846.70 |
*price indicative
- RS Stock No.:
- 454-629
- Mfr. Part No.:
- WS81113
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 5.25mm | |
| Outside Diameter | 90 mm | |
| Inside Diameter | 65 mm | |
| Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | WS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 5.25mm | ||
Outside Diameter 90 mm | ||
Inside Diameter 65 mm | ||
Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series WS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and compact performance.
Inner ring
The minimum operating temperature is -20°C
Related links
- NTN AS1113 Thrust Washer, 90 mm OD
- NTN GS81113 Thrust Washer, 90 mm OD
- SKF U 309 Thrust Washer, 90 mm OD
- INA WS81113 Roller Bearing Shaft Location Washer, 90 mm OD
- INA WS81211 Roller Bearing Shaft Location Washer, 90 mm OD
- NTN GS81115 Thrust Washer, 100 mm OD
- NTN GS81103 Thrust Washer, 30 mm OD
- NTN GS81106 Thrust Washer, 47 mm OD
