NTN GS81104 Thrust Washer, 35 mm OD

Subtotal (1 pack of 5 units)*

PHP3,520.39

(exc. VAT)

PHP3,942.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,520.39PHP704.078

*price indicative

RS Stock No.:
454-612
Mfr. Part No.:
GS81104
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Thrust Washer

Sub Type

Thrust Washer

Outside Diameter

35 mm

Thickness

2.75mm

Inside Diameter

21 mm

Material

High Carbon Chrome Steel

Standards/Approvals

RoHS

Series

GS811

COO (Country of Origin):
JP
The NTN Thrust Washer for Needle Roller Bearing provides a smooth surface to support axial loads and reduce friction. It is designed to work efficiently with needle roller bearings in thrust applications. The washer operates within a temperature range of -20 °C to 120 °C, ensuring reliable performance in various environments.

Outer diameter is 35 mm

Bore diameter is 21 mm

Ring thickness is 2.75 mm

Related links