NTN AS1103 Thrust Washer, 30 mm OD
- RS Stock No.:
- 453-241
- Mfr. Part No.:
- AS1103
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP54.25
(exc. VAT)
PHP60.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54.25 |
*price indicative
- RS Stock No.:
- 453-241
- Mfr. Part No.:
- AS1103
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 30 mm | |
| Thickness | 1mm | |
| Inside Diameter | 17 mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 30 mm | ||
Thickness 1mm | ||
Inside Diameter 17 mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is designed to deliver exceptional support in applications requiring reliable load distribution. Engineered from high-quality materials, it is adept at withstanding varying temperature extremes, ensuring consistent performance in demanding environments. The innovative design includes specific dimensions for external and bore diameters, enabling seamless integration into your machinery. Whether you're enhancing existing equipment or building new systems, this component is crafted to meet your exact specifications, thus boosting overall operational efficiency. With its lightweight construction and robust characteristics, it promises durability without compromising on performance.
Optimised for outstanding operational capacity in challenging conditions
Lightweight construction enhances ease of handling and installation
Designed with precise dimensions to ensure compatibility with existing systems
Manufactured to endure temperature variations from -20 °C to 120 °C
Promotes enhanced efficiency and reliability in load-bearing applications
Related links
- NTN GS81103 Thrust Washer, 30 mm OD
- INA WS81103 Roller Bearing Shaft Location Washer, 30 mm OD
- INA, AS1730 Bearing Tab Washer 30 mm OD
- INA, GS81103 Roller Bearing Housing Locating Washer 30 mm OD
- NTN GS81115 Thrust Washer, 100 mm OD
- NTN AS1113 Thrust Washer, 90 mm OD
- NTN GS81113 Thrust Washer, 90 mm OD
- NTN GS81106 Thrust Washer, 47 mm OD
