Legrand Presence Detector PIR Sensor

N

Subtotal (1 unit)*

PHP7,855.03

(exc. VAT)

PHP8,797.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,855.03

*price indicative

RS Stock No.:
889-471
Mfr. Part No.:
048457
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Detector Type

Presence Detector

Product Type

PIR Sensor

Diameter

83mm

Depth

65.3mm

Mount Type

Flush

Width

83mm

Colour

White

Height

83mm

Series

484

Supply Voltage

240V

IP Rating

IP41

Material

Plastic

Standards/Approvals

IEC 60669-2-1

COO (Country of Origin):
CN
The Legrand Sensor effectively automates control of DALI light sources by detecting presence, utilising Advanced infrared technology to optimise energy efficiency and make lighting management effortless.

360° detection angle with a 14m diameter

User-friendly installation on both recessed and surface ceilings

Configurable time delay settings ranging from 10 seconds to 45 minutes

Supports DALI output with a maximum load of 75mA

Temperature ranges from -5°C to +30°C for reliable operation

Easy adjustments via potentiometers or an infrared remote control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy