Legrand Presence Detector PIR Sensor

N

Subtotal (1 unit)*

PHP5,486.42

(exc. VAT)

PHP6,144.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,486.42

*price indicative

RS Stock No.:
889-451
Mfr. Part No.:
048462
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Detector Type

Presence Detector

Product Type

PIR Sensor

Diameter

46mm

Width

46mm

Colour

White

Mount Type

Flush

Height

37mm

Series

Green-I

Supply Voltage

240V

IP Rating

IP20

Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Legrand miniature PIR presence detector is designed for automatic lighting control, offering both manual and automatic switching capabilities to enhance energy efficiency in various environments.

Operates on 100 to 240V AC with a frequency of 50/60Hz

Adjustable time delay from 10 seconds to 30 minutes for personalised control

Features a daylight setpoint range of 5 to 2000 lux for optimal energy savings

Supports various load types, including incandescent and fluorescent lamps

Compact design allows for versatile flush or surface mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy