Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-469
- Mfr. Part No.:
- 048455
- Manufacturer:
- Legrand
N
Subtotal (1 unit)*
PHP7,282.43
(exc. VAT)
PHP8,156.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,282.43 |
*price indicative
- RS Stock No.:
- 889-469
- Mfr. Part No.:
- 048455
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Detector Type | Presence Detector | |
| Product Type | PIR Sensor | |
| Diameter | 83mm | |
| Depth | 65.3mm | |
| Colour | White | |
| Width | 83mm | |
| Mount Type | Flush | |
| Height | 83mm | |
| Series | 484 | |
| Supply Voltage | 240V | |
| IP Rating | IP41 | |
| Material | Plastic | |
| Standards/Approvals | IEC 60669-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Detector Type Presence Detector | ||
Product Type PIR Sensor | ||
Diameter 83mm | ||
Depth 65.3mm | ||
Colour White | ||
Width 83mm | ||
Mount Type Flush | ||
Height 83mm | ||
Series 484 | ||
Supply Voltage 240V | ||
IP Rating IP41 | ||
Material Plastic | ||
Standards/Approvals IEC 60669-2-1 | ||
- COO (Country of Origin):
- CN
The Legrand lighting control sensor offers automatic DALI control of light sources by detecting presence through infrared technology, suitable for both recessed and surface installations.
Features a 360° detection angle for efficient room monitoring
Customisable time delay settings range from 10 seconds to 45 minutes
Utilises a daylight sensor to optimise lighting based on ambient light levels
Includes an auxiliary input for manual override of lighting
Designed for simple installation with pluggable Terminal connections
Related links
- Legrand Presence Detector PIR Sensor
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000 mm Sensor Range
