Legrand Presence Detector PIR Sensor

N

Subtotal (1 unit)*

PHP4,917.05

(exc. VAT)

PHP5,507.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,917.05

*price indicative

RS Stock No.:
889-468
Mfr. Part No.:
048454
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Detector Type

Presence Detector

Product Type

PIR Sensor

Diameter

83mm

Depth

70mm

Mount Type

Flush

Colour

White

Width

96mm

Height

83mm

Series

484

Supply Voltage

240V

IP Rating

IP41

Material

Plastic

Standards/Approvals

IEC 60669-2-1

COO (Country of Origin):
CN
The Legrand versatile presence sensor is designed for automatic light control through infrared detection. With a 360° detection angle, it caters to varied lighting needs efficiently.

Utilises infrared (PIR) technology for enhanced presence detection

Supports ceiling mounting with options for false or surface ceilings

Adjustable time delay settings range from 10 seconds to 45 minutes

Offers a wide light level setpoint between 5 and 2000 lux

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy